


09300160391 | |
|---|---|
DigiKey Part Number | 1195-09300160391-ND |
Manufacturer | |
Manufacturer Product Number | 09300160391 |
Description | 16B BULKHEAD REAR FIT HOUSING, D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300160391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.689" L x 2.165" W x 1.354" H (119.10mm x 55.00mm x 34.40mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,62000 € | 38,62 € |
| 10 | 32,82200 € | 328,22 € |
| 25 | 30,76800 € | 769,20 € |
| 50 | 29,30020 € | 1.465,01 € |
| 100 | 27,90310 € | 2.790,31 € |
| 250 | 26,15860 € | 6.539,65 € |
| Unit Price without VAT: | 38,62000 € |
|---|---|
| Unit Price with VAT: | 45,95780 € |

