


Category | Style Bottom Entry |
Manufacturer HARTING | Size 16B |
Series | Lock Location Locking Clip (2) on Base Bottom |
Packaging Bulk | Size / Dimension 4.449" L x 1.709" W x 1.165" H (113.00mm x 43.40mm x 29.60mm) |
Part Status Last Time Buy | Base Product Number |
Connector Type Base - Panel Mount |



