Base - Box Mount Connector Side Entry PG29 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG29 16B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300160251

DigiKey Part Number
1195-6698-ND
Manufacturer
Manufacturer Product Number
09300160251
Description
CONN BASE SIDE ENTRY SZ16B PG29
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG29 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300160251 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG29
Manufacturer
HARTING
Size / Dimension
4.606" L x 2.244" W x 3.181" H (117.00mm x 57.00mm x 80.80mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Box Mount
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
16B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,73000 €73,73 €
1062,67100 €626,71 €
2558,74960 €1.468,74 €
5055,94860 €2.797,43 €
10053,28190 €5.328,19 €
Manufacturers Standard Package
Unit Price without VAT:73,73000 €
Unit Price with VAT:87,73870 €