


09300160231ML | |
|---|---|
DigiKey Part Number | 09300160231ML-ND |
Manufacturer | |
Manufacturer Product Number | 09300160231ML |
Description | CONN BASE SIDE ENTRY SZ16B PG29 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 4.606" L x 2.244" W x 3.181" H (117.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,96000 € | 90,96 € |
| Unit Price without VAT: | 90,96000 € |
|---|---|
| Unit Price with VAT: | 108,24240 € |



