




09300101731 | |
|---|---|
DigiKey Part Number | 1195-4706-ND |
Manufacturer | |
Manufacturer Product Number | 09300101731 |
Description | CONN HOOD CPLNG BOTTOM SZ10B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG16 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300101731 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 1.866" H (72.60mm x 43.00mm x 47.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,79000 € | 37,79 € |
| 10 | 32,11900 € | 321,19 € |
| 25 | 30,10840 € | 752,71 € |
| 50 | 28,67220 € | 1.433,61 € |
| 100 | 27,30510 € | 2.730,51 € |
| 250 | 25,59788 € | 6.399,47 € |
| Unit Price without VAT: | 37,79000 € |
|---|---|
| Unit Price with VAT: | 44,97010 € |






















