



09300101231ML | |
|---|---|
DigiKey Part Number | 09300101231ML-ND |
Manufacturer | |
Manufacturer Product Number | 09300101231ML |
Description | CONN BASE SIDE ENTRY SZ10B PG16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.701" L x 2.047" W x 2.118" H (94.00mm x 52.00mm x 53.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,31000 € | 56,31 € |
| 10 | 47,86400 € | 478,64 € |
| 25 | 44,86920 € | 1.121,73 € |
| 50 | 42,72980 € | 2.136,49 € |
| 100 | 40,69270 € | 4.069,27 € |
| Unit Price without VAT: | 56,31000 € |
|---|---|
| Unit Price with VAT: | 67,00890 € |



