


Category | Style Side Entry |
Manufacturer HARTING | Size 10B |
Series | Lock Location Locking Clip (2) on Base Bottom |
Packaging Bulk | Thread Size PG16 |
Part Status Obsolete | Size / Dimension 3.701" L x 2.047" W x 2.118" H (94.00mm x 52.00mm x 53.80mm) |
Connector Type Base - Box Mount | Base Product Number |



