
09300100802 | |
|---|---|
DigiKey Part Number | 1195-09300100802-ND |
Manufacturer | |
Manufacturer Product Number | 09300100802 |
Description | 10B HOOD NO ENTRY, DOUBLE LEVER, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry B10 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09300100802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,44000 € | 36,44 € |
| 10 | 30,96700 € | 309,67 € |
| 25 | 29,02880 € | 725,72 € |
| 50 | 27,64400 € | 1.382,20 € |
| 100 | 26,32580 € | 2.632,58 € |
| 250 | 24,67976 € | 6.169,94 € |
| Unit Price without VAT: | 36,44000 € |
|---|---|
| Unit Price with VAT: | 43,36360 € |

