



09300100753 | |
|---|---|
DigiKey Part Number | 09300100753-ND |
Manufacturer | |
Manufacturer Product Number | 09300100753 |
Description | CONN HOOD CPLNG BOTTOM SZ10B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG29 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300100753 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | PG29 | |
Size / Dimension | 2.858" L x 1.693" W x 2.929" H (72.60mm x 43.00mm x 74.40mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,86000 € | 84,86 € |
| 10 | 72,13300 € | 721,33 € |
| 25 | 67,62040 € | 1.690,51 € |
| 50 | 64,39660 € | 3.219,83 € |
| 100 | 61,32780 € | 6.132,78 € |
| Unit Price without VAT: | 84,86000 € |
|---|---|
| Unit Price with VAT: | 100,98340 € |



