



09300100733 | |
|---|---|
DigiKey Part Number | 1195-5760-ND |
Manufacturer | |
Manufacturer Product Number | 09300100733 |
Description | CONN HOOD CPLNG BOTTOM SZ10B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG29 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300100733 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 2.929" H (72.60mm x 43.00mm x 74.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,70000 € | 64,70 € |
| 10 | 54,99400 € | 549,94 € |
| 25 | 51,55320 € | 1.288,83 € |
| 50 | 49,09500 € | 2.454,75 € |
| 100 | 46,75460 € | 4.675,46 € |
| Unit Price without VAT: | 64,70000 € |
|---|---|
| Unit Price with VAT: | 76,99300 € |






















