
09300100498 | |
|---|---|
DigiKey Part Number | 1195-09300100498-ND |
Manufacturer | |
Manufacturer Product Number | 09300100498 |
Description | 10B HAN SPLIT HOOD FOR 2 SEALS ( |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M4 B10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300100498 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M4 |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size B10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,96000 € | 40,96 € |
| Unit Price without VAT: | 40,96000 € |
|---|---|
| Unit Price with VAT: | 48,74240 € |
























