


Category | Style Top Entry, Dual |
Manufacturer HARTING | Size 10B |
Series | Lock Location Locking Clip (1) on Base Bottom |
Packaging Bulk | Thread Size PG13.5 |
Part Status Obsolete | Size / Dimension 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) |
Connector Type Hood | Base Product Number |



