



Category | Style Top Entry |
Manufacturer HARTING | Size 10B |
Series | Lock Location Locking Clip (1) on Base Bottom |
Packaging Bulk | Thread Size PG21 |
Part Status Active | Size / Dimension 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) |
Connector Type Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,11000 € | 47,11 € |
| Unit Price without VAT: | 47,11000 € |
|---|---|
| Unit Price with VAT: | 56,06090 € |



