


09300100318ML | |
|---|---|
DigiKey Part Number | 09300100318ML-ND |
Manufacturer | |
Manufacturer Product Number | 09300100318ML |
Description | CONN BASE BOTTOM ENTRY SZ10B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size / Dimension 3.661" L x 1.709" W x 1.138" H (93.00mm x 43.40mm x 28.90mm) |
Manufacturer HARTING | Housing Color Gray |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,54000 € | 113,54 € |
| Unit Price without VAT: | 113,54000 € |
|---|---|
| Unit Price with VAT: | 135,11260 € |



