



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | - | |
Size / Dimension | 3.661" L x 1.709" W x 0.929" H (93.00mm x 43.40mm x 23.60mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,47000 € | 42,47 € |
| 10 | 36,10100 € | 361,01 € |
| 25 | 33,84200 € | 846,05 € |
| 50 | 32,22780 € | 1.611,39 € |
| 100 | 30,69110 € | 3.069,11 € |
| 250 | 28,93768 € | 7.234,42 € |
| Unit Price without VAT: | 42,47000 € |
|---|---|
| Unit Price with VAT: | 50,53930 € |



