Base - Box Mount Connector Side Entry PG21 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG21 10B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300100292

DigiKey Part Number
1195-4703-ND
Manufacturer
Manufacturer Product Number
09300100292
Description
CONN BASE SIDE ENTRY SZ10B PG21
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG21 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300100292 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
10B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG21
Size / Dimension
3.701" L x 2.244" W x 3.181" H (94.00mm x 57.00mm x 80.80mm)
Housing Color
Gray
Features
Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,66000 €72,66 €
1061,76400 €617,64 €
2557,90040 €1.447,51 €
5055,13980 €2.756,99 €
10052,51140 €5.251,14 €
Manufacturers Standard Package
Unit Price without VAT:72,66000 €
Unit Price with VAT:86,46540 €