Base - Box Mount Connector Side Entry PG29 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG29 10B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300100273

DigiKey Part Number
1195-7034-ND
Manufacturer
Manufacturer Product Number
09300100273
Description
CONN BASE SIDE ENTRY SZ10B PG29
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG29 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300100273 Models
Product Attributes
Filter Similar Products
Category
Thread Size
PG29
Manufacturer
HARTING
Size / Dimension
3.701" L x 2.244" W x 3.181" H (94.00mm x 57.00mm x 80.80mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Feed Through
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
10B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (2) on Base Bottom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,33000 €53,33 €
1045,32900 €453,29 €
2542,49280 €1.062,32 €
5040,46620 €2.023,31 €
10038,53710 €3.853,71 €
Manufacturers Standard Package
Unit Price without VAT:53,33000 €
Unit Price with VAT:63,46270 €