
09300061701 | |
|---|---|
DigiKey Part Number | 1195-4698-ND |
Manufacturer | |
Manufacturer Product Number | 09300061701 |
Description | FRAME PANEL MOUNTING SZ6B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Module Non-Gendered Heavy Duty Fixed Frame Size 6B |
Datasheet | Datasheet |
EDA/CAD Models | 09300061701 Models |
Category | Size 6B |
Manufacturer HARTING | Frame Type Fixed Frame |
Series | Material Stainless Steel |
Packaging Bulk | Includes 5 pcs - 1 Frame, 4 Screws |
Part Status Active | Base Product Number |
Gender Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,22000 € | 45,22 € |
| 10 | 38,43700 € | 384,37 € |
| 25 | 36,03120 € | 900,78 € |
| 50 | 34,31260 € | 1.715,63 € |
| 100 | 32,67680 € | 3.267,68 € |
| 250 | 30,63400 € | 7.658,50 € |
| Unit Price without VAT: | 45,22000 € |
|---|---|
| Unit Price with VAT: | 53,81180 € |




