


09300060392 | |
|---|---|
DigiKey Part Number | 1195-09300060392-ND |
Manufacturer | |
Manufacturer Product Number | 09300060392 |
Description | CONN BASE BOTTOM 6B IP66 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300060392 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.370" L x 2.165" W x 1.354" H (85.60mm x 55.00mm x 34.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,41000 € | 22,41 € |
| 10 | 19,04600 € | 190,46 € |
| 25 | 17,85360 € | 446,34 € |
| 50 | 17,00180 € | 850,09 € |
| 100 | 16,19070 € | 1.619,07 € |
| 250 | 15,17812 € | 3.794,53 € |
| 500 | 14,45458 € | 7.227,29 € |
| Unit Price without VAT: | 22,41000 € |
|---|---|
| Unit Price with VAT: | 26,66790 € |


























