Base - Panel Mount Connector Bottom Entry 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 6B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300060318ML

DigiKey Part Number
1195-7635-ND
Manufacturer
Manufacturer Product Number
09300060318ML
Description
CONN BASE BOTTOM ENTRY SZ6B
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
3.150" L x 1.709" W x 1.138" H (80.00mm x 43.40mm x 28.90mm)
Manufacturer
HARTING
Housing Color
Gray
Series
Features
Cover
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
6B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,22000 €52,22 €
1044,38300 €443,83 €
2541,60640 €1.040,16 €
5039,62240 €1.981,12 €
10037,73340 €3.773,34 €
Manufacturers Standard Package
Unit Price without VAT:52,22000 €
Unit Price with VAT:62,14180 €