Base - Box Mount Connector Side Entry PG29 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG29 6B IP65 - Dust Tight, Water Resistant
09300060293
09300060293
Industrial Transformation Begins Here... - Han-Modular®

09300060293

DigiKey Part Number
1195-4695-ND
Manufacturer
Manufacturer Product Number
09300060293
Description
CONN BASE SIDE ENTRY SZ6B PG29
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG29 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300060293 Models
Product Attributes
Filter Similar Products
Category
Thread Size
PG29
Manufacturer
HARTING
Size / Dimension
3.228" L x 2.244" W x 2.906" H (82.00mm x 57.00mm x 73.80mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Feed Through
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
6B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Base Bottom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,27000 €43,27 €
1036,77300 €367,73 €
2534,47160 €861,79 €
5032,82760 €1.641,38 €
10031,26240 €3.126,24 €
25029,30800 €7.327,00 €
Manufacturers Standard Package
Unit Price without VAT:43,27000 €
Unit Price with VAT:51,49130 €