
09290023201 | |
|---|---|
DigiKey Part Number | 09290023201-ND |
Manufacturer | |
Manufacturer Product Number | 09290023201 |
Description | CONN DIN RCPT 2POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Din Connector Receptacle, Female Blade Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09290023201 Models |
Category | Number of Rows 1 |
Manufacturer HARTING | Style M |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Crimp |
Part Status Active | Features Guide Pin |
Connector Type Receptacle, Female Blade Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,46240 € | 446,24 € |
| Unit Price without VAT: | 4,46240 € |
|---|---|
| Unit Price with VAT: | 5,31026 € |

