
09282486804791 | |
|---|---|
DigiKey Part Number | 1195-09282486804791TR-ND - Tape & Reel (TR) 1195-09282486804791CT-ND - Cut Tape (CT) 1195-09282486804791DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09282486804791 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09282486804791 Models |
Category | Style 2R |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Features Board Guide |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 5,94300 € | 59,43 € |
| 25 | 5,57040 € | 139,26 € |
| 50 | 5,30460 € | 265,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,90887 € | 736,33 € |
| 300 | 4,67463 € | 1.402,39 € |
| 450 | 4,54287 € | 2.044,29 € |
| 750 | 4,38220 € | 3.286,65 € |
| 1.050 | 4,27951 € | 4.493,49 € |
| 1.500 | 4,17327 € | 6.259,90 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |
















