Direct
Similar

09281487985 | |
|---|---|
DigiKey Part Number | 09281487985-ND |
Manufacturer | |
Manufacturer Product Number | 09281487985 |
Description | CONN DIN HDR 48POS |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09281487985 Models |
Category | Style 2R |
Manufacturer HARTING | Level, Class 3 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Obsolete | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -40°C ~ 105°C |
Number of Positions 48 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09281486985 | HARTING | 0 | 09281486985-ND | 7,18557 € | Direct |
| 86093487614755E1LF | Amphenol CS (FCI) | 387 | 86093487614755E1LF-ND | 3,23000 € | Similar |






