
09281326985 | |
|---|---|
DigiKey Part Number | 09281326985-ND |
Manufacturer | |
Manufacturer Product Number | 09281326985 |
Description | CONN DIN HDR 48POS |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09281326985 Models |
Category | Style 2R |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Obsolete | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -40°C ~ 105°C |
Number of Positions 48 | Current Rating (Amps) 2A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |

