09271327903 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HARTING
In Stock: 550
Unit Price: 5,80000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 685
Unit Price: 4,25000 €
Datasheet
Position Din Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09271327903

DigiKey Part Number
09271327903-ND
Manufacturer
Manufacturer Product Number
09271327903
Description
DIN-SIGNAL 2Q032MS-4 0C1-3
Customer Reference
Detailed Description
Position Din Connector
Datasheet
 Datasheet
EDA/CAD Models
09271327903 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Number of Positions
-
Number of Positions Loaded
-
Pitch
-
Style
-
Mounting Type
-
Termination
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-
Current Rating (Amps)
-
Material Flammability Rating
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes