Similar

09271322903 | |
|---|---|
DigiKey Part Number | 09271322903-ND |
Manufacturer | |
Manufacturer Product Number | 09271322903 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09271322903 Models |
Category | Level, Class 1 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold-Palladium |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 32 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Base Product Number |
Style 2Q |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCN10-32P-2.54DSA(72) | Hirose Electric Co Ltd | 447 | H11164-ND | 4,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,26950 € | 125,39 € |
| Unit Price without VAT: | 6,26950 € |
|---|---|
| Unit Price with VAT: | 7,46071 € |


