24 Position Din Connector Header, Male Pins Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09260242981

DigiKey Part Number
09260242981-ND
Manufacturer
Manufacturer Product Number
09260242981
Description
CONN DIN HDR 24POS
Customer Reference
Detailed Description
24 Position Din Connector Header, Male Pins Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.200" (5.08mm)
Manufacturer
HARTING
Number of Rows
3
Series
Style
2F
Packaging
Bulk
Level, Class
1
Part Status
Obsolete
Mounting Type
Free Hanging (In-Line)
Connector Type
Header, Male Pins
Termination
Wire Wrap
Number of Positions
24
Current Rating (Amps)
6A
Number of Positions Loaded
All
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.