
09234485841 | |
|---|---|
DigiKey Part Number | 09234485841-ND |
Manufacturer | |
Manufacturer Product Number | 09234485841 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09234485841 Models |
Category | Level, Class 1 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
Style 2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 12,36860 € | 2.473,72 € |
| Unit Price without VAT: | 12,36860 € |
|---|---|
| Unit Price with VAT: | 14,71863 € |


