




09233487921 | |
|---|---|
DigiKey Part Number | 1195-7623-ND |
Manufacturer | |
Manufacturer Product Number | 09233487921 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09233487921 Models |
Category | Level, Class 3 |
Manufacturer HARTING | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Mounting Clips |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
Style 2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 20 | 4,02750 € | 80,55 € |
| 40 | 3,83525 € | 153,41 € |
| 60 | 3,72700 € | 223,62 € |
| 100 | 3,59500 € | 359,50 € |
| 260 | 3,36062 € | 873,76 € |
| 500 | 3,20914 € | 1.604,57 € |
| 1.000 | 3,05610 € | 3.056,10 € |
| 2.500 | 2,86499 € | 7.162,48 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |


