Similar
Similar
Similar
Similar

09232486841 | |
|---|---|
DigiKey Part Number | 09232486841-ND |
Manufacturer | |
Manufacturer Product Number | 09232486841 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09232486841 Models |
Category | Style 2C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DIN-048CSC-S1L-KR | 3M | 0 | DIN-048CSC-S1L-KR-ND | 6,36135 € | Similar |
| DIN-048CSC-S3L-HM | 3M | 0 | DIN-048CSC-S3L-HM-ND | 6,36135 € | Similar |
| PCN10-48S-2.54DSA(72) | Hirose Electric Co Ltd | 0 | H124230-ND | 7,28000 € | Similar |
| PCN10-48S-2.54DSA(77) | Hirose Electric Co Ltd | 0 | PCN10-48S-2.54DSA(77)-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,87900 € | 887,90 € |
| Unit Price without VAT: | 8,87900 € |
|---|---|
| Unit Price with VAT: | 10,56601 € |




















