Image for 09231167932 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09231167932

DigiKey Part Number
09231167932-ND
Manufacturer
Manufacturer Product Number
09231167932
Description
CONN DIN HDR 48POS
Customer Reference
Detailed Description
48 Position Din Connector Header, Male Blades Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions Loaded
16
Manufacturer
HARTING
Pitch
0.100" (2.54mm)
Series
Number of Rows
3
Packaging
Bulk
Style
C
Part Status
Obsolete
Level, Class
3
Connector Type
Header, Male Blades
Mounting Type
Through Hole
Number of Positions
48
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.