Connector Shroud For DIN 41612, Type 2C/2R 48 Positions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09230009951

DigiKey Part Number
09230009951-ND
Manufacturer
Manufacturer Product Number
09230009951
Description
CONN SHROUD DIN 41612 48POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Shroud For DIN 41612, Type 2C/2R 48 Positions
Datasheet
 Datasheet
EDA/CAD Models
09230009951 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Shroud
For Use With/Related Products
DIN 41612, Type 2C/2R
Specifications
48 Positions
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,86000 €3,86 €
Manufacturers Standard Package
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,59340 €