
09221167931 | |
|---|---|
DigiKey Part Number | 09221167931-ND |
Manufacturer | |
Manufacturer Product Number | 09221167931 |
Description | CONN DIN HDR 32POS |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09221167931 Models |
Category | Style 2B |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Connector Type Header, Male Pins | Current Rating (Amps) 2A |
Number of Positions 32 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 16 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |

