
Category | Size 16A |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size PG21 |
Packaging Bulk | Size / Dimension 3.118" L x 1.417" W x 2.764" H (79.20mm x 36.00mm x 70.20mm) |
Part Status Obsolete | Housing Color Black |
Connector Type Hood | Base Product Number |
Style Top Entry |

