Image for 09207160301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09207160301

DigiKey Part Number
09207160301-ND
Manufacturer
Manufacturer Product Number
09207160301
Description
CONN BASE BOTTOM ENTRY SZ16A
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 16A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Bottom Entry
Manufacturer
HARTING
Size
16A
Series
Lock Location
Locking Clip (1) on Base Bottom
Packaging
Bulk
Size / Dimension
3.780" L x 1.161" W x 1.024" H (96.00mm x 29.50mm x 26.00mm)
Part Status
Obsolete
Base Product Number
Connector Type
Base - Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable