
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 4.173" L x 2.244" W x 3.220" H (106.00mm x 57.00mm x 81.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 32A | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |

