
09200320261 | |
|---|---|
DigiKey Part Number | 09200320261-ND |
Manufacturer | |
Manufacturer Product Number | 09200320261 |
Description | CONN BASE SIDE ENTRY SZ32A PG29 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200320261 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 32A | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG29 | |
Size / Dimension | 4.173" L x 2.244" W x 3.220" H (106.00mm x 57.00mm x 81.80mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,91000 € | 168,91 € |
| Unit Price without VAT: | 168,91000 € |
|---|---|
| Unit Price with VAT: | 201,00290 € |

