Base - Box Mount Connector Side Entry PG29 32A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09200320221

DigiKey Part Number
09200320221-ND
Manufacturer
Manufacturer Product Number
09200320221
Description
CONN BASE SIDE ENTRY SZ32A PG29
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG29 32A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09200320221 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
32A
Lock Location
Locking Clip (2) on Hood
Thread Size
PG29
Size / Dimension
4.173" L x 2.244" W x 3.220" H (106.00mm x 57.00mm x 81.80mm)
Housing Color
Gray
Features
Cover
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1152,72000 €152,72 €
Manufacturers Standard Package
Unit Price without VAT:152,72000 €
Unit Price with VAT:181,73680 €