Base - Panel Mount Connector Bottom Entry 16A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09200160321ML

DigiKey Part Number
09200160321ML-ND
Manufacturer
Manufacturer Product Number
09200160321ML
Description
CONN BASE BOTTOM ENTRY SZ16A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 16A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
3.780" L x 1.161" W x 1.024" H (96.00mm x 29.50mm x 26.00mm)
Manufacturer
HARTING
Housing Color
Gray
Series
Features
Cover
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
16A
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,58000 €82,58 €
1070,19100 €701,91 €
2565,80000 €1.645,00 €
5062,66300 €3.133,15 €
10059,67620 €5.967,62 €
Manufacturers Standard Package
Unit Price without VAT:82,58000 €
Unit Price with VAT:98,27020 €