
Category | Size 16A |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size PG16 |
Packaging Bulk | Size / Dimension 3.740" L x 1.969" W x 2.244" H (95.00mm x 50.00mm x 57.00mm) |
Part Status Active | Features Feed Through |
Connector Type Base - Box Mount | Base Product Number |
Style Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,35000 € | 80,35 € |
| Unit Price without VAT: | 80,35000 € |
|---|---|
| Unit Price with VAT: | 95,61650 € |

