
09200160252ML | |
|---|---|
DigiKey Part Number | 09200160252ML-ND |
Manufacturer | |
Manufacturer Product Number | 09200160252ML |
Description | CONN BASE SIDE ENTRY SZ10A PG21 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 3.740" L x 1.969" W x 2.244" H (95.00mm x 50.00mm x 57.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,62000 € | 58,62 € |
| Unit Price without VAT: | 58,62000 € |
|---|---|
| Unit Price with VAT: | 69,75780 € |

