
09200102822 | |
|---|---|
DigiKey Part Number | 09200102822-ND |
Manufacturer | |
Manufacturer Product Number | 09200102822 |
Description | INSERT FEMALE 10POS SCREW |
Customer Reference | |
Detailed Description | Female Insert 10 Position Screw |
Category | Connector Type Insert |
Manufacturer HARTING | Gender Female |
Series | Number of Positions 10 |
Packaging Bulk | Termination Style Screw |
Part Status Obsolete | Base Product Number |


