
09200102622 | |
|---|---|
DigiKey Part Number | 09200102622-ND |
Manufacturer | |
Manufacturer Product Number | 09200102622 |
Description | INSERT MALE 10POS SCREW |
Customer Reference | |
Detailed Description | Male Insert 10 Position Screw |
Category | Connector Type Insert |
Manufacturer HARTING | Gender Male |
Series | Number of Positions 10 |
Packaging Bulk | Termination Style Screw |
Part Status Obsolete | Base Product Number |


