
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | 1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm) | |
Housing Color | Blue | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,07000 € | 11,07 € |
| 10 | 9,40700 € | 94,07 € |
| 30 | 8,70500 € | 261,15 € |
| 50 | 8,39660 € | 419,83 € |
| 100 | 7,99590 € | 799,59 € |
| 250 | 7,49568 € | 1.873,92 € |
| 500 | 7,13828 € | 3.569,14 € |
| 1.000 | 6,79802 € | 6.798,02 € |
| Unit Price without VAT: | 11,07000 € |
|---|---|
| Unit Price with VAT: | 13,17330 € |

