Base - Panel Mount 90° Connector Side Entry PG11 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09200031221

DigiKey Part Number
09200031221-ND
Manufacturer
Manufacturer Product Number
09200031221
Description
CONN BASE SIDE ENTRY SZ3A PG11
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry PG11 3A IP44
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG11
Manufacturer
HARTING
Size / Dimension
1.102" L x 1.575" W x 1.071" H (28.00mm x 40.00mm x 27.20mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP44
Part Status
Active
Housing Material
Zinc, Die Cast
Connector Type
Base - Panel Mount 90°
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10110,47900 €1.104,79 €
Manufacturers Standard Package
Unit Price without VAT:110,47900 €
Unit Price with VAT:131,47001 €