
09200030745 | |
|---|---|
DigiKey Part Number | 1195-4613-ND |
Manufacturer | |
Manufacturer Product Number | 09200030745 |
Description | CONN ASSY BOTTOM 3POS SZ3A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Cable Connector Assembly Bottom Entry IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09200030745 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bottom Entry | |
Number of Positions | 3 | |
Size | 3A | |
Thread Size | - | |
Termination Style | IDC | |
Contents | Cable Connector Assembly | |
Includes | 5 pcs - 1 Female Insert, 1 Hood, 1 Screw Cap, 1 Sealing Ring, 1 Splice | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,00000 € | 37,00 € |
| 10 | 31,44500 € | 314,45 € |
| 25 | 29,47760 € | 736,94 € |
| 50 | 28,07160 € | 1.403,58 € |
| 100 | 26,73290 € | 2.673,29 € |
| 250 | 25,06164 € | 6.265,41 € |
| Unit Price without VAT: | 37,00000 € |
|---|---|
| Unit Price with VAT: | 44,03000 € |


