Hood Connector Top Entry 3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry 3A
09200030401
09200030401

09200030401

DigiKey Part Number
1195-4607-ND
Manufacturer
Manufacturer Product Number
09200030401
Description
CONN HOOD TOP ENTRY SZ3A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry 3A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
3A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
1.031" L x 1.031" W x 1.614" H (26.20mm x 26.20mm x 41.00mm)
Housing Color
-
Features
-
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,34000 €20,34 €
1017,28400 €172,84 €
3015,99467 €479,84 €
5015,42880 €771,44 €
10014,69290 €1.469,29 €
25013,77400 €3.443,50 €
50013,11744 €6.558,72 €
Manufacturers Standard Package
Unit Price without VAT:20,34000 €
Unit Price with VAT:24,20460 €