
09195267914 | |
|---|---|
DigiKey Part Number | 09195267914-ND |
Manufacturer | |
Manufacturer Product Number | 09195267914 |
Description | SEK/IDC THR/SMC STRAIGHT MALE, 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09195267914 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks, Short |
Series | Contact Length - Mating 0.228" (5.80mm) |
Packaging Bulk | Contact Length - Post 0.114" (2.90mm) |
Part Status Active | Overall Contact Length 0.650" (16.51mm) |
Connector Type | Insulation Height 0.681" (17.30mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Beige |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,75430 € | 375,43 € |
| Unit Price without VAT: | 3,75430 € |
|---|---|
| Unit Price with VAT: | 4,46762 € |

