
09195247913 | |
|---|---|
DigiKey Part Number | 09195247913-ND |
Manufacturer | |
Manufacturer Product Number | 09195247913 |
Description | SEK/IDC THR/SMC ANGLED MALE, 2.9 |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09195247913 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Lock/Eject Hooks, Short |
Packaging Bulk | Contact Length - Mating 0.240" (6.10mm) |
Part Status Discontinued at DigiKey | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Insulation Height 0.335" (8.51mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Base Product Number |

